text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ4683T1G

DIODE ZENER 3V 500MW SOD123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMSZ4683T1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.8µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
Total
$997.20
USD
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0566
9,000
$0.056
15,000
$0.0554
30,000+
$0.0539
Product Variant Information section