text.skipToContent text.skipToNavigation

Manufacturer Part #

TZM5246B-GS08

16 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay TZM5246B-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 16V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
2,500
$0.0777
5,000
$0.0763
7,500
$0.0755
10,000
$0.075
12,500+
$0.0732
Product Variant Information section