text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMB24-GS08

Zener Diodes 24 Volt 0.5W 2%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay TZMB24-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 80Ω
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
Singapore:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$38.00
USD
Quantity
Unit Price
2,500
$0.0152
10,000
$0.0148
37,500
$0.0144
75,000
$0.0142
187,500+
$0.0137
Product Variant Information section