text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC12-GS08

TZM Series 500 mW 12.7 V 200 mA Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay TZMC12-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.11V
Capacitance: 35pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 12V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$162.50
USD
Quantity
Unit Price
2,500
$0.0133
10,000
$0.013
37,500
$0.0126
75,000
$0.0125
187,500+
$0.012
Product Variant Information section