text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC30-GS08

TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay TZMC30-GS08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.5V
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 30V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.75
USD
Quantity
Unit Price
2,500
$0.0624
5,000
$0.0613
7,500
$0.0607
12,500
$0.0599
25,000+
$0.0583
Product Variant Information section