text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVFHTE-1710B

10V, 2%, 30Ohm, 200mW, Automotive, 2-Pin UMD T/R.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVFHTE-1710B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Reverse Current-Max: 100nA
Voltage Tolerance: 2.2%
Impedance: 30Ω
Operating Temp Range: 150°C
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.30
USD
Quantity
Unit Price
3,000
$0.0381
6,000
$0.0375
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355
Product Variant Information section