text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-1715B

UDZV Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
ROHM UDZVTE-1715B - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 0.1µA
Impedance: 42Ω
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section