text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-175.6B

UDZV Series 5.6 V 1 uA 200 mW Surface Mount Zener Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
ROHM UDZVTE-175.6B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 1µA
Impedance: 60Ω
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
873,000
Germany:
873,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$50.10
USD
Quantity
Unit Price
3,000
$0.0167
9,000
$0.0163
15,000
$0.0161
60,000
$0.0156
90,000+
$0.0153
Product Variant Information section