Manufacturer Part #
UFZVFHTE-1711B
UFZ Series 11 V ±2.77% 500 mW Surface Mount Zener Diode - UMD2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-90A Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UFZVFHTE-1711B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UFZVFHTE-1711B - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Reverse Current-Max: | 0.2µA |
| Impedance: | 10Ω |
| Configuration: | Single |
| Working Voltage-Nom: | 11V |
| No of Terminals: | 2 |
| Package Style: | SC-90A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0295
9,000
$0.0288
12,000
$0.0286
30,000
$0.028
45,000+
$0.0274
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-90A
Mounting Method:
Surface Mount