
Manufacturer Part #
UMZ6.8ENTR
UMZ6.8EN Series 6.8 V 0.5 uA 200 mW Surface Mount Zener Diode - SOT-353
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 6.8V |
Power Dissipation: | 200mW |
Reverse Current-Max: | 0.5µA |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The UMZ6.8ENTR is a Part of UMZ6.8EN Series 6.8 V 0.5 uA 200 mW Surface Mount Zener Diode available in SOT-353 Package. It has an storage temperature ranging between -55 to 150°C.
Features:
- Small mold type. (UMD5)
- High reliability
Applications:
- Voltage Regulation
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.0938
6,000
$0.0766
9,000
$0.0759
15,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount