text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4740A-GS08

10V, 5%, 1000mW, 2-Pin MELF.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay ZM4740A-GS08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: 175°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
1,500
$0.106
3,000
$0.104
4,500
$0.103
7,500
$0.102
15,000+
$0.0987
Product Variant Information section