text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4747A-GS08

ZM4747A Series 20 V 5 uA 1 W Surface Mount Zener Diode - DO213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Vishay ZM4747A-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Working Voltage-Nom: 20V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
1,500
$0.125
3,000
$0.123
4,500
$0.122
6,000
$0.121
7,500+
$0.119
Product Variant Information section