text.skipToContent text.skipToNavigation

Manufacturer Part #

121KD07

07D Series 120 V 1.2 kA 7 mm Disc Through Hole Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
YAGEO 121KD07 - Technical Attributes
Attributes Table
Capacitance: 420pF
Clamping Voltage-Max: 200V
Peak Output Current: 1200A
Rated Voltage: 100V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 10A
Energy: 7.8J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$22.80
USD
Quantity
Unit Price
1,000
$0.0228
4,000
$0.0222
20,000
$0.0214
40,000
$0.0211
125,000+
$0.0203
Product Variant Information section