text.skipToContent text.skipToNavigation

Manufacturer Part #

B72232B271K1

B722 Series 350 V 275 Vrms 710 V Clamp 25 kA 2000 pF HighE Block Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72232B271K1 - Technical Attributes
Attributes Table
Capacitance: 2000pF
Clamping Voltage-Max: 710V
Peak Output Current: 25000A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.40
USD
Quantity
Unit Price
10
$14.67
30
$14.54
50
$14.48
150
$14.35
250+
$14.24
Product Variant Information section