text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M500K72

CU Series 65 V 50 Vrms 135 V Clamp 400 A 300 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72650M500K72 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 135V
Peak Output Current: 400A
Rated Voltage: 65V
RMS Voltage-Max: 50V
Varistor Voltage Range: 73.8V to 90.2V
Current Rating: 1mA
Energy: 1.8J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section