text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E11A391

Var MOV 250VAC/320VDC 6000A 390V

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E11A391 - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 650V
Peak Output Current: 6kA
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 50A
Energy: 140J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
2,000
$0.197
4,000
$0.194
6,000
$0.193
8,000
$0.192
10,000+
$0.189
Product Variant Information section