text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A241S1

E14-S1 Series Straight Leads 240 V 14 MM Long Lead Type Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Panasonic Industry ERZ-E14A241S1 - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 395V
Peak Output Current: 10kA
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 100A
Energy: 168J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.55
USD
Quantity
Unit Price
2,000
$0.555
4,000
$0.55
6,000+
$0.54
Product Variant Information section