text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-S2YC822

EZJS Series 0805 18 V 8200 pF Surface Mount Multilayer Chip Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EZJ-S2YC822 - Technical Attributes
Attributes Table
Capacitance: 8200pF
Rated Voltage: 18|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
2,000
$0.265
4,000
$0.26
10,000+
$0.255