text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10120S

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2444
Product Specification Section
Littelfuse LSP10120S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 150V
Peak Output Current: 20kA
RMS Voltage-Max: 120V
Pricing Section
Global Stock:
67
USA:
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.34
USD
Quantity
Unit Price
2
$17.17
5
$17.04
25
$16.80
50
$16.70
150+
$16.45