text.skipToContent text.skipToNavigation

Manufacturer Part #

S20K14

B722 Series 18 V 14 Vrms 43 V Clamp 2000 A 19 nF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code:
Product Specification Section
TDK EPCOS S20K14 - Technical Attributes
Attributes Table
Capacitance: 19nF
Clamping Voltage-Max: 43V
Peak Output Current: 2000A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
1,250
$0.525
3,000+
$0.505