text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP250E

TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse TMOV14RP250E - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 6000A
Rated Voltage: 429|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$1,032.00
USD
Quantity
Unit Price
600
$0.875
1,200
$0.86
1,800
$0.855
2,400
$0.85
3,000+
$0.83
Product Variant Information section