Manufacturer Part #
TMOV14RP250E
TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV14RP250E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV14RP250E - Technical Attributes
Attributes Table
| Capacitance: | 500pF |
| Clamping Voltage-Max: | 650V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 429|V |
| RMS Voltage-Max: | 250V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.13
40
$1.10
150
$1.07
400
$1.05
1,500+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole