text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP275E

TMOV Series 350 VDC 275 Vrms 710 V Clamp 6000 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP275E - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 6000A
Rated Voltage: 473|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,222.50
USD
Quantity
Unit Price
500
$0.835
1,000
$0.825
1,500
$0.815
2,000
$0.81
2,500+
$0.795
Product Variant Information section