text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP150E

TMOV® Series 216 VDC 150 V RMS 395 V Clamp 10000 A 1600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP150E - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 395V
Peak Output Current: 10000A
Rated Voltage: 216|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$1,170.00
USD
Quantity
Unit Price
400
$0.975
2,400
$0.96
3,600+
$0.95
Product Variant Information section