text.skipToContent text.skipToNavigation

Manufacturer Part #

V12ZA2P

ZA Series 8 VDC 6 V RMS 30 V Clamp 250 A 600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V12ZA2P - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 30V
Peak Output Current: 250A
Rated Voltage: 8|V
RMS Voltage-Max: 6V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
5,000
$0.196
10,000
$0.193
15,000
$0.192
20,000+
$0.19
Product Variant Information section