text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E230P

360V 6kA Varistor 1 Circuit Through Hole Disc 14mm

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E230P - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 595V
Peak Output Current: 6kA
Rated Voltage: 300V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 50A
Energy: 80J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$203.00
USD
Quantity
Unit Price
700
$0.29
2,100
$0.285
7,000
$0.28
10,500+
$0.275
Product Variant Information section