text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E300PL1T

LV UltraMOV™ Series 385VDC 300V RMS 775V Clamp 4500A 400pF Through Hole Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E300PL1T - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 775V
Peak Output Current: 4500A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3200
Multiple Of:
400
Total
$688.00
USD
Quantity
Unit Price
400
$0.22
1,200
$0.215
8,000+
$0.205
Product Variant Information section