Manufacturer Part #
V150LS20CP
Radial Varistor MOV 150VAC 9000A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V150LS20CP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8533.40.40.00
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024
Details and Download
Part Status:
Active
Active
Littelfuse V150LS20CP - Technical Attributes
Attributes Table
| Capacitance: | 1600pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 9kA |
| Rated Voltage: | 150V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Current Rating: | 10kA |
| Energy: | 215J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.50
1,000
$0.495
2,000
$0.49
2,500
$0.485
7,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole