text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZA1P

ZA Series 14 VDC 10 V RMS 36 V Clamp 250 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Littelfuse V18ZA1P - Technical Attributes
Attributes Table
Capacitance: 2000pF
Clamping Voltage-Max: 36V
Peak Output Current: 250A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.2V to 19.8V
Current Rating: 1mA
Energy: 0.8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,742
USA:
2,742
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.60
USD
Quantity
Unit Price
250
$0.0784
750
$0.0764
2,500
$0.0743
7,500
$0.0724
25,000+
$0.0686
Product Variant Information section