text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E60P

LV UltraMOV Varistor Series 20mm Epoxy 60V MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E60P - Technical Attributes
Attributes Table
Capacitance: 5200pF
Clamping Voltage-Max: 175V
Peak Output Current: 100A
Rated Voltage: 85V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Energy: 100J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,500
$0.33
2,500
$0.325
5,000
$0.32
10,000+
$0.315
Product Variant Information section