text.skipToContent text.skipToNavigation

Manufacturer Part #

V27ZA2P

ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V27ZA2P - Technical Attributes
Attributes Table
Capacitance: 3000pF
Clamping Voltage-Max: 53V
Peak Output Current: 500A
Rated Voltage: 22|V
RMS Voltage-Max: 17V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
10,000+
$0.215
Product Variant Information section