text.skipToContent text.skipToNavigation

Manufacturer Part #

V390CH8T

LOW PROFILE SM VARISTOR CH SERIES

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2524
Product Specification Section
Littelfuse V390CH8T - Technical Attributes
Attributes Table
Capacitance: 60pF
Clamping Voltage-Max: 350V
Peak Output Current: 10A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 354V to 429V
Current Rating: 1mA
Energy: 7J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000
$0.585
4,000
$0.58
5,000+
$0.57