text.skipToContent text.skipToNavigation

Manufacturer Part #

V390ZA05P

ZA Series 330 VDC 250 V RMS 650 V Clamp 400 A 80 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2433
Product Specification Section
Littelfuse V390ZA05P - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 650V
Peak Output Current: 400A
Rated Voltage: 330|V
RMS Voltage-Max: 250V
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.50
USD
Quantity
Unit Price
1,500
$0.173
3,000
$0.17
6,000
$0.168
22,500+
$0.164