text.skipToContent text.skipToNavigation

Manufacturer Part #

V39CH8T

CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V39CH8T - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 79V
Peak Output Current: 100A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.60
3,000
$0.595
4,000
$0.59
5,000+
$0.58