text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZT3P

VARISTOR 47V 500A DISC 10MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47ZT3P - Technical Attributes
Attributes Table
Capacitance: 2590pF
Clamping Voltage-Max: 93V
Peak Output Current: 500A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 5A
Energy: 4.5J
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
500
$0.275
1,500
$0.265
7,500
$0.26
12,500+
$0.255
Product Variant Information section