text.skipToContent text.skipToNavigation

Manufacturer Part #

V510LA40AP

LA Series 675 VDC 510 V RMS 1350 V Clamp 4500 A 250 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse V510LA40AP - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 1350V
Peak Output Current: 4500A
Rated Voltage: 675V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 110J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$720.00
USD
Quantity
Unit Price
1
$0.515
75
$0.505
250
$0.49
1,000
$0.48
3,000+
$0.455
Product Variant Information section