text.skipToContent text.skipToNavigation

Manufacturer Part #

V56CH8

CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V56CH8 - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 107V
Peak Output Current: 100A
Rated Voltage: 18|369V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Current Rating: 1mA
Energy: 1.4J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,180.00
USD
Quantity
Unit Price
4,000+
$0.545