text.skipToContent text.skipToNavigation

Manufacturer Part #

V625LA40AP

LA Series 825 VDC 625 V RMS 1650 V Clamp 4500 A 210 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V625LA40AP - Technical Attributes
Attributes Table
Capacitance: 210pF
Clamping Voltage-Max: 1650V
Peak Output Current: 4500A
Rated Voltage: 825|V
RMS Voltage-Max: 625V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$975.00
USD
Quantity
Unit Price
500
$0.665
1,000
$0.655
1,500
$0.65
2,500
$0.64
5,000+
$0.625
Product Variant Information section