text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS120645K900DP

VCAS Series 1206 56 V 200 A Surface Mount Automotive Multilayer Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
KYOCERA AVX VCAS120645K900DP - Technical Attributes
Attributes Table
Capacitance: 260pF
Clamping Voltage-Max: 90V
Peak Output Current: 200A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50.4V to 61.6V
Current Rating: 1A
Energy: 0.6J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
3,000
$0.181
4,000
$0.18
10,000
$0.177
15,000+
$0.174
Product Variant Information section