text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS120660M131DP

1206 60 VDC 50 V RMS 135 V Clamp 150 A 250 PF Surface Mount Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
KYOCERA AVX VCAS120660M131DP - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 135V
Peak Output Current: 150A
Rated Voltage: 60V
RMS Voltage-Max: 50V
Current Rating: 1A
Energy: 1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section