text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3439

Bipolar (BJT) Transistor NPN 350 V 1 A 15MHz 1 W Through Hole TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip 2N3439 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 350V
Collector Current Max: 1A
Power Dissipation-Tot: 0.8W
Collector - Base Voltage: 450V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 10
Collector - Current Cutoff: 2µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 75pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,007.00
USD
Quantity
Unit Price
100+
$10.07
Product Variant Information section