text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3441

Transistor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3441 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 140V
Collector Current Max: 3A
Power Dissipation-Tot: 3W
Collector - Base Voltage: 160V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 25
Collector - Current Cutoff: 1mA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,627.00
USD
Quantity
Unit Price
1
$27.58
4
$27.20
15
$26.84
25
$26.70
50+
$26.27
Product Variant Information section