text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3501UB

Bipolar (BJT) Transistor NPN 150V 300mA 500mW Surface Mount UB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3501UB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Switching
CE Voltage-Max: 150V
Collector Current Max: 300mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 80pF
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,633.00
USD
Quantity
Unit Price
2
$17.04
5
$16.90
20
$16.68
40
$16.58
100+
$16.33
Product Variant Information section