text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3773G

2N3773G 140 V 16 A NPN Complementary Silicon Power Transistor - TO-204

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2421
Product Specification Section
onsemi 2N3773G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 140V
Collector Current Max: 16A
Power Dissipation-Tot: 150W
DC Current Gain-Min: 5
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Features & Applications
 

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The company’s broad portfolio includes power, analog, DSP, mixed-signal, advance logic, clock management and standard component devices.

On Semi's 2N3773G is a PowerBase power transistor designed for high power audio, disk head positioners and other linear applications. These devices can also be used in power switching circuits such as relay or solenoid drivers, dc to dc converters or inverters.

Pricing Section
Global Stock:
21,500
USA:
21,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$492.00
USD
Quantity
Unit Price
100
$4.92
200
$4.86
300
$4.83
400+
$4.80