text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3904BU

NPN 625 mW 40 V 200 mA Through Hole General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2505
Product Specification Section
onsemi 2N3904BU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 30
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
2N3904BU NPN General Purpose Amplifier

The 2N3904 series is a general purpose amplifier, offered in bulk.

Pricing Section
Global Stock:
1,026,597
USA:
1,026,597
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$20.88
USD
Quantity
Unit Price
400
$0.0522
1,250
$0.0508
3,000
$0.0497
7,500
$0.0486
20,000+
$0.0464