text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3906TA

2N3906 Series 40 V CE Breakdown 0.2 A PNP General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2230
Product Specification Section
onsemi 2N3906TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
2N3906TA PNP General Purpose Amplifier

The 2N3906 series is a general purpose amplifier, offered in bulk, ammo, and tape and reel.

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.00
USD
Quantity
Unit Price
2,000
$0.034
6,000
$0.0332
10,000
$0.0328
30,000
$0.0319
50,000+
$0.0312