Manufacturer Part #
2N4401BU
2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N4401BU - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$0.0484
1,250
$0.0471
3,000
$0.0461
7,500
$0.0451
20,000+
$0.0431
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole