text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4401TAR

NPN 40 V 600 mA 625 mW Through Hole General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N4401TAR - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
76,000
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.00
USD
Quantity
Unit Price
2,000
$0.0371
6,000
$0.0361
10,000
$0.0357
20,000
$0.0351
40,000+
$0.0342
Product Variant Information section