text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5195G

2N Series 80 V 4 A Through Hole Silicon PNP Power Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi 2N5195G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 4A
DC Current Gain-Min: 20
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The Power 4 A, 80 V Bipolar PNP Transistor is for use in power amplifier and switching circuits. It has excellent safe area limits and is complement to NPN 2N5191, 2N5192.

Features:

  • Pb-Free Packages are Available
     

     

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
50
$0.35
150
$0.34
400
$0.335
1,000
$0.33
2,500+
$0.315
Product Variant Information section