text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5339

2N533X Series 100 V 5 A NPN Silicon Epitaxial Planar Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5339 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 1.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 1000pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
27
Multiple Of:
1
Total
$857.79
USD
Quantity
Unit Price
1
$32.87
4
$32.39
10
$32.08
25
$31.77
40+
$31.31
Product Variant Information section